
RP131J331D-T1-FE
- Manufacturer
- MFR.Part #
- RP131J331D-T1-FE
- JLCPCB Part #
- C6196676
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃ 1 6.5V Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TO-252-5-P2 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 65uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
RP131J331D-T1-FE
Extended- Manufacturer
- MFR.Part #
- RP131J331D-T1-FE
- JLCPCB Part #
- C6196676
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃ 1 6.5V Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RP131J331D-T1-FE
Extended- Manufacturer
- MFR.Part #
- RP131J331D-T1-FE
- JLCPCB Part #
- C6196676
- Package
- TO-252-5-P2
- Description
- -40℃~+85℃ 1 6.5V Over Temperature Protection Positive TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP131J331D-T1-FE Specifications
RP131J331D-T1-FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | TO-252-5-P2 | |
| Operating Temperature | -40℃~+85℃ | |
| standby current | 65uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP131J331D-T1-FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP131J331D-T1-FE Documents
RP131J331D-T1-FE datasheets or manufacturer documentation.
Datasheet: RP131J331D-T1-FE Datasheet (PDF)
RP131J331D-T1-FE Schematic Symbol & PCB Footprint
The RP131J331D-T1-FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.