
* Images are for reference only
EKMR251VSN821MQ45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMR251VSN821MQ45S
- JLCPCB Part #
- C3724384
- Package
- Plugin,D25.4xL47.5mm
- Description
- -25℃~+105℃ 10mm 2.13A@120Hz 2000hrs@105℃ 25.4mm 250V 47.5mm 820uF ±20% 插件,D25.4xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8601
200+
$1.8814
500+
$1.8155
1000+
$1.7834
Related Products
Welcome back, may I help you?