
* Images are for reference only
E92F451VSN221MR40U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F451VSN221MR40U
- JLCPCB Part #
- C3723623
- Package
- Plugin,D30xL42.5mm
- Description
- -25℃~+85℃ 10mm 220uF 2A@120Hz 30mm 340mΩ@120Hz 42.5mm 450V 5000hrs@85℃ ±20% 插件,D30xL42.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4897
200+
$2.5112
500+
$2.4242
1000+
$2.3807
Related Products
Welcome back, may I help you?