
* Images are for reference only
LPX471M450H9P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LPX471M450H9P3
- JLCPCB Part #
- C3723613
- Package
- Plugin,D35xL5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.5A@120Hz 35mm 423mΩ@120Hz 450V 470uF 5mm ±20% 插件,D35xL5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0969
200+
$8.1645
500+
$7.8777
1000+
$7.7359
Related Products

LP471M450H9P3
Cornell Dubilier Electronics
$22.0620

LPX271M450H5P3
Cornell Dubilier Electronics
$8.5222

SLPX471M450H4P3
Cornell Dubilier Electronics
$5.5397

EKMM451VSN471MA50U
NCC(Nippon Chemi-Con)
$7.7649

SLPX823M010H9P3
Cornell Dubilier Electronics
$4.0992

SLPX183M050H9P3
Cornell Dubilier Electronics
$5.1369
Welcome back, may I help you?