This website requires JavaScript.
no-image

* Images are for reference only

SLP151M450A4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP151M450A4P3
JLCPCB Part #
C2624023
Package
Plugin,D22xL47mm
Description
-25℃~+105℃ 10mm 150uF 2.212Ω@120Hz 22mm 3000hrs@105℃ 450V 47mm 880mA@120Hz ±20% 插件,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7241
200+ $1.0549
500+ $1.0180
1000+ $0.9987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons