This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E92F401VNT222MUA5U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E92F401VNT222MUA5U
JLCPCB Part #
C3723608
Package
Plugin,D45xL107.5mm
Description
-25℃~+85℃ 10.4A@120Hz 107.5mm 2200uF 25mm 400V 45mm 5000hrs@85℃ ±20% 插件,D45xL107.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3619
200+ $10.9757
500+ $10.5902
1000+ $10.3998
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons