This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX151M400A5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX151M400A5P3
JLCPCB Part #
C3723473
Package
Plugin,D22xL37mm
Description
-25℃~+85℃ 1.24A@120Hz 1.33Ω@120Hz 10mm 150uF 22mm 3000hrs@85℃ 37mm 400V ±20% 插件,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5843
200+ $0.9998
500+ $0.9659
1000+ $0.9481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons