
* Images are for reference only
477LBB200M2BE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 477LBB200M2BE
- JLCPCB Part #
- C6393886
- Package
- Plugin,D22xL37mm
- Description
- -40℃~+85℃ 1.78A@120Hz 10mm 200V 22mm 3000hrs@85℃ 352.74mΩ@120Hz 37mm 470uF ±20% Plugin,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7969
200+
$1.9143
500+
$1.8514
1000+
$1.8192
Welcome back, may I help you?