This website requires JavaScript.
no-image

* Images are for reference only

520C572T400DF2HS

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
520C572T400DF2HS
JLCPCB Part #
C2622925
Package
Bolt,D76.2xL144.45mm
Description
-10%~+50% -40℃~+85℃ 144.45mm 31.75mm 400V 5700uF 76.2mm 8000hrs@85℃ 螺栓,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $129.7304
200+ $50.2046
500+ $48.4400
1000+ $47.5690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons