
* Images are for reference only
E91F501VND561MAA0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F501VND561MAA0U
- JLCPCB Part #
- C3723418
- Package
- Plugin,D35xL102.5mm
- Description
- -25℃~+105℃ 102.5mm 142mΩ@120Hz 22.5mm 3.7A@120Hz 35mm 5000hrs@105℃ 500V 560uF ±20% 插件,D35xL102.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6482
200+
$9.9266
500+
$9.5777
1000+
$9.4049
Related Products
Welcome back, may I help you?