This website requires JavaScript.
no-image

* Images are for reference only

E92F501VND821MB80U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E92F501VND821MB80U
JLCPCB Part #
C3722694
Package
Plugin,D40xL82.5mm
Description
-25℃~+85℃ 102mΩ@120Hz 22.5mm 40mm 5.8A@120Hz 5000hrs@85℃ 500V 82.5mm 820uF ±20% 插件,D40xL82.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5116
200+ $6.7768
500+ $6.5390
1000+ $6.4216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons