This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMM451VND821MB63U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMM451VND821MB63U
JLCPCB Part #
C3723082
Package
Plugin,D40xL65mm
Description
-25℃~+85℃ 22.5mm 3000hrs@85℃ 40mm 450V 65mm 820uF ±20% 插件,D40xL65mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7291
200+ $4.5402
500+ $4.3803
1000+ $4.3011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons