
* Images are for reference only
EKHJ421VSN591MA51M
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKHJ421VSN591MA51M
- JLCPCB Part #
- C7271226
- Package
- Plugin,D35xL53.5mm
- Description
- -40℃~+105℃ 10mm 3.64A@120Hz 3000hrs@105℃ 35mm 420V 53.5mm 590uF ±20% Plugin,D35xL53.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8843
200+
$3.9441
400+
$3.8132
800+
$3.7470
Related Products
Welcome back, may I help you?