
* Images are for reference only
5KP90CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 5KP90CA-TP
- JLCPCB Part #
- C3703430
- Package
- R-6
- Description
- -55℃~+175℃ 100V 10uA 146V 34A 5kW 90V Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0470
10+
$0.8698
30+
$0.7732
100+
$0.6637
Welcome back, may I help you?