* Images are for reference only
MLS112M075EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS112M075EK0A
- JLCPCB Part #
- C3308691
- Package
- Plugin,P=25.4mm
- Description
- 1100uF 75V 112mΩ@120Hz ±20% 11.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS112M075EK0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS112M075EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS112M075EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS112M075EK0A datasheets or manufacturer documentation.
Datasheet: MLS112M075EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK226M35C12B-F
Cornell Dubilier Electronics
$0.4349
-
381LX821M160J032
Cornell Dubilier Electronics
$3.042
-
PSU16165A
Cornell Dubilier Electronics
$7.68
-
CGS105UGX8L6PH
Cornell Dubilier Electronics
$317.5725
-
550C332T450DE5B
Cornell Dubilier Electronics
$109.0335
-
MC22FA102F-F
Cornell Dubilier Electronics
$27.6135