* Images are for reference only
MLS383M010EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS383M010EB1D
- JLCPCB Part #
- C3308695
- Package
- Plugin,P=25.4mm
- Description
- 38000uF 10V 31mΩ@120Hz ±20% 33.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS383M010EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS383M010EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS383M010EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS383M010EB1D datasheets or manufacturer documentation.
Datasheet: MLS383M010EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX221M350H042
Cornell Dubilier Electronics
$2.052
-
SLP561M250C4P3
Cornell Dubilier Electronics
$2.403
-
380LX561M450A052
Cornell Dubilier Electronics
$5.754
-
CMR08F513GPDR
Cornell Dubilier Electronics
$831.5865
-
CDV30FF111JO3F
Cornell Dubilier Electronics
$12.177
-
CMR03E360JOAM
Cornell Dubilier Electronics
$29.0445