
* Images are for reference only
CMR07F512JODR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F512JODR
- JLCPCB Part #
- C6153929
- Package
- -
- Description
- -55℃~+125℃ 19.8mm 21.8mm 5.1nF 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.0853
200+
$55.0979
496+
$53.2562
1000+
$52.3467
Related Products

CMR07F512FODR
Cornell Dubilier Electronics
$152.3940

CMR07F512GODR
Cornell Dubilier Electronics
$145.3328

CMR07F512JODP
Cornell Dubilier Electronics
$114.9379

CD30FD153GO3F
Cornell Dubilier Electronics
$85.0991

CMR06F432JPDR
Cornell Dubilier Electronics
$142.3920

CMR04F121JODR
Cornell Dubilier Electronics
$47.5096