
* Images are for reference only
LSK170A TO-92 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK170A TO-92 3L ROHS
- JLCPCB Part #
- C17604143
- Package
- TO-92
- Description
- -55℃~+135℃ 1 N-channel 2.6mA 200mV 20pF 400mW 40V 5pF N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2718
200+
$6.0943
500+
$5.8897
1000+
$5.7898
Related Products

LSK170C TO-92 3L ROHS
Linear Integrated Systems
$7.5409

LSK170D TO-92 3L ROHS
Linear Integrated Systems
$7.2235

LSK170B TO-92 3L ROHS
Linear Integrated Systems
$8.2690

LSJ74D TO-92 3L
Linear Integrated Systems
$6.6082

LSJ74C TO-92 3L ROHS
Linear Integrated Systems
$13.6174

PN4391 TO-92 3L ROHS
Linear Integrated Systems
$3.6601
Welcome back, may I help you?