
* Images are for reference only
APXG200ARA221MH80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXG200ARA221MH80G
- JLCPCB Part #
- C3275551
- Package
- SMD,D8xL8mm
- Description
- -55℃~+105℃ 15000hrs@105℃ 20V 220uF 23mΩ 3.3A@100kHz 8mm 8mm Polymer ±20% SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2146
500+
$0.2081
900+
$0.2033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?