This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCX1V180MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCX1V180MCS1GS
JLCPCB Part #
C3274538
Package
SMD,D8xL8mm
Description
-55℃~+125℃ 1.1A@100kHz 18uF 3000hrs@125℃ 35V 60mΩ 8mm 8mm Polymer ±20% SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1339
200+ $0.4394
500+ $0.4248
900+ $0.4168
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons