
* Images are for reference only
APXE6R3ARA152MJC0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXE6R3ARA152MJC0G
- JLCPCB Part #
- C3274893
- Package
- SMD,D10xL12.2mm
- Description
- -55℃~+105℃ 10mm 10mΩ 12.2mm 1500uF 2000hrs@105℃ 5.5A@100kHz 6.3V Polymer ±20% SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8637
200+
$0.7214
400+
$0.6973
800+
$0.6845
Welcome back, may I help you?