This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMZF250ARA470MF73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMZF250ARA470MF73G
JLCPCB Part #
C5687886
Package
SMD,D6.3xL7.3mm
Description
-25℃~+105℃ 10000hrs@105℃ 25V 47uF 56mA@120Hz 6.3mm 7.3mm ±20% SMD,D6.3xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2447
200+ $0.0977
500+ $0.0943
1000+ $0.0927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons