This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXA160ARA331MJC0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXA160ARA331MJC0S
JLCPCB Part #
C2161632
Package
SMD,D10xL12.2mm
Description
-55℃~+105℃ 10mm 12.2mm 14mΩ 15000hrs@105℃ 16V 330uF 5.05A@100kHz Polymer ±20% SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8853
200+ $0.3439
400+ $0.3310
800+ $0.3246

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons