
* Images are for reference only
RF100M151LO10*20TA-1B1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RF100M151LO10*20TA-1B1Et
- JLCPCB Part #
- C2987884
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 100V 10mm 150uF 20mm 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6212
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5812
In-stock Item Pricing
Qty Unit Price
1+
$0.1250
50+
$0.1005
250+
$0.0864
500+
$0.0772
2500+
$0.0700
5000+
$0.0663
Related Products
Welcome back, may I help you?