This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HP2P331MP300S55CE0

Extended
Manufacturer
Changzhou Huawei Elec
MFR.Part #
HP2P331MP300S55CE0
JLCPCB Part #
C7527446
Package
Plugin,D22xL30mm
Description
-25℃~+105℃ 1.04A@120Hz 10mm 220V 22mm 30mm 330uF ±20% Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $1.3851
10+ $1.1613
30+ $1.0389
100+ $0.9003
500+ $0.8391
1000+ $0.8102

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons