
* Images are for reference only
KM1H102MI250A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1H102MI250A00CE0
- JLCPCB Part #
- C2912397
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 1000uF 12.5mm 25mm 50V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3101
10+
$0.2452
30+
$0.2173
100+
$0.1749
500+
$0.1595
1000+
$0.1502
Related Products
Welcome back, may I help you?