
* Images are for reference only
SLP153M025C4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP153M025C4P3
- JLCPCB Part #
- C2648760
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+105℃ 10mm 15000uF 25V 25mm 3000hrs@105℃ 40mΩ 45mm ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5582
200+
$0.6027
500+
$0.5817
1000+
$0.5721
Related Products

SLPX153M025C7P3
Cornell Dubilier Electronics
$2.1109

SLP103M025C5P3
Cornell Dubilier Electronics
$3.8366

SLP153M035E4P3
Cornell Dubilier Electronics
$2.5379

SLPX273M016C4P3
Cornell Dubilier Electronics
$2.2140

381LX471M250J452
Cornell Dubilier Electronics
$10.2480

250USG1000MEFCSN25X45
Rubycon
$5.6026
Welcome back, may I help you?