This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP153M025E5P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP153M025E5P3
JLCPCB Part #
C2620817
Package
Plugin,D30xL35mm
Description
-40℃~+105℃ 10mm 15000uF 25V 3.6A@120Hz 3000hrs@105℃ 30mm 35mm 40mΩ@120Hz ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8429
200+ $0.7139
500+ $0.6881
1000+ $0.6768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons