
* Images are for reference only
500C172T200AJ2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C172T200AJ2B
- JLCPCB Part #
- C2622130
- Package
- Bolt,D34.93xL93.65mm
- Description
- -10%~+50% -40℃~+95℃ 12.7mm 1700uF 200V 34.93mm 5.4A@120Hz 5000hrs@85℃ 63.9mΩ@120Hz 93.65mm 螺栓,D34.93xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7811
200+
$8.4300
500+
$8.1328
1000+
$7.9866
Related Products
Welcome back, may I help you?