* Images are for reference only
MLS112M075EK0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS112M075EK0D
- JLCPCB Part #
- C2623592
- Package
- Plugin
- Description
- 1100uF 75V 112mΩ@120Hz ±20% 11.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS112M075EK0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS112M075EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS112M075EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS112M075EK0D datasheets or manufacturer documentation.
Datasheet: MLS112M075EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX332M063H042
Cornell Dubilier Electronics
$7.4025
-
AVE226M16C12T-F
Cornell Dubilier Electronics
$0.1509
-
MLP131M420EK1A
Cornell Dubilier Electronics
$92.3655
-
SLP471M200A7P3
Cornell Dubilier Electronics
$2.0775
-
MIN02-002CC120J-F
Cornell Dubilier Electronics
$4.878
-
21FB44225A-F
Cornell Dubilier Electronics
$40.2825