* Images are for reference only
HVMLS103M020EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS103M020EA1D
- JLCPCB Part #
- C2623474
- Package
- Plugin
- Description
- 10000uF 20V 56mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS103M020EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS103M020EA1D technical specifications, attributes, and parameters.
HVMLS103M020EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS103M020EA1D datasheets or manufacturer documentation.
Datasheet: HVMLS103M020EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS211M400EA0C
Cornell Dubilier Electronics
$404.8185
-
M30R105K5
Cornell Dubilier Electronics
$3.933
-
CGS513U050X5R
Cornell Dubilier Electronics
$68.937
-
101C303M040EB1B
Cornell Dubilier Electronics
$128.07
-
185474K63RHA-F
Cornell Dubilier Electronics
$1.029
-
D101F102FO3F
Cornell Dubilier Electronics
$27.267