
UBT1E102MHD
- Manufacturer
- MFR.Part #
- UBT1E102MHD
- JLCPCB Part #
- C1579941
- Package
- Plugin
- Description
- -40℃~+125℃ 1.173A@120Hz 10000hrs@125℃ 1000uF 12.5mm 25V 33mΩ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.173A@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
UBT1E102MHD
Extended- Manufacturer
- MFR.Part #
- UBT1E102MHD
- JLCPCB Part #
- C1579941
- Package
- Plugin
- Description
- -40℃~+125℃ 1.173A@120Hz 10000hrs@125℃ 1000uF 12.5mm 25V 33mΩ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UBT1E102MHD
Extended- Manufacturer
- MFR.Part #
- UBT1E102MHD
- JLCPCB Part #
- C1579941
- Package
- Plugin
- Description
- -40℃~+125℃ 1.173A@120Hz 10000hrs@125℃ 1000uF 12.5mm 25V 33mΩ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UBT1E102MHD Specifications
UBT1E102MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 10000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.173A@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBT1E102MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UBT1E102MHD Documents
UBT1E102MHD datasheets or manufacturer documentation.
Datasheet: UBT1E102MHD Datasheet (PDF)
UBT1E102MHD Schematic Symbol & PCB Footprint
The UBT1E102MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.