* Images are for reference only
MLS102M150EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS102M150EB1D
- JLCPCB Part #
- C2623429
- Package
- Plugin
- Description
- 1000uF 150V 158mΩ@120Hz 10.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS102M150EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS102M150EB1D technical specifications, attributes, and parameters.
MLS102M150EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS102M150EB1D datasheets or manufacturer documentation.
Datasheet: MLS102M150EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVGA477M10G24T-F
Cornell Dubilier Electronics
$0.648
-
CGS533U040X5C
Cornell Dubilier Electronics
$60.447
-
150334J250FC
Cornell Dubilier Electronics
$1.326
-
SCD474K122A3Z25-F
Cornell Dubilier Electronics
$22.2975
-
AVE106M50D16T-F
Cornell Dubilier Electronics
$0.6615
-
171334K400O-F
Cornell Dubilier Electronics
$4.5405