* Images are for reference only
CGH732T350X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH732T350X5L
- JLCPCB Part #
- C2623231
- Package
- Bolt,D76.2xL142.88mm
- Description
- 350V 7300uF -10%~+50% 12.5A@120Hz 25.9mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGH732T350X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH732T350X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH732T350X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH732T350X5L datasheets or manufacturer documentation.
Datasheet: CGH732T350X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
T491C226K020AS-F
Cornell Dubilier Electronics
$1.305
-
AEB336M2CL32T-F
Cornell Dubilier Electronics
$2.142
-
SLP102M180E5P3
Cornell Dubilier Electronics
$3.612
-
CGS413U025V4C
Cornell Dubilier Electronics
$36.75
-
160184J100C-F
Cornell Dubilier Electronics
$0.7545
-
FCN1913G682J-E2
Cornell Dubilier Electronics
$0.456