* Images are for reference only
CGH412T500X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH412T500X5L
- JLCPCB Part #
- C2623209
- Package
- Bolt,D76.2xL142.88mm
- Description
- 500V 4100uF -10%~+50% 7.7A@120Hz 67.8mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGH412T500X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH412T500X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH412T500X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH412T500X5L datasheets or manufacturer documentation.
Datasheet: CGH412T500X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
T30W1NR
Cornell Dubilier Electronics
$64.8465
-
DPPM10D1K-F
Cornell Dubilier Electronics
$0.9315
-
947D551K102AJGSN
Cornell Dubilier Electronics
$115.398
-
CD19FD131JO3
Cornell Dubilier Electronics
$6.2085
-
CMR04E510FPDR
Cornell Dubilier Electronics
$84.6195
-
CDV30FJ332JO3
Cornell Dubilier Electronics
$58.0905