* Images are for reference only
HES412G400X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES412G400X5C
- JLCPCB Part #
- C2623356
- Package
- Bolt,D76.2xL130.18mm
- Description
- 400V 4100uF 0%~+50% 11.9A@120Hz 27mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES412G400X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES412G400X5C technical specifications, attributes, and parameters.
HES412G400X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
HES412G400X5C datasheets or manufacturer documentation.
Datasheet: HES412G400X5C Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ122M250A032
Cornell Dubilier Electronics
$4.7175
-
185153J400RFB-F
Cornell Dubilier Electronics
$0.5655
-
Z92S4010PN
Cornell Dubilier Electronics
$3.4005
-
CMR03F241JOYP
Cornell Dubilier Electronics
$86.838
-
CMR05F361JPDR
Cornell Dubilier Electronics
$54.036
-
CD5FY331GO3
Cornell Dubilier Electronics
$31.35