This website requires JavaScript.
no-image

* Images are for reference only

AVES475M35B12T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AVES475M35B12T-F
JLCPCB Part #
C2442893
Package
SMD,D4xL5.3mm
Description
-55℃~+105℃ 1000hrs@105℃ 14mA@120Hz 35V 4.7uF 45.9Ω@120Hz ±20% SMD,D4xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0971
200+ $0.0377
500+ $0.0362
1000+ $0.0356

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons