* Images are for reference only
HVMLS491M200EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS491M200EA1D
- JLCPCB Part #
- C2623354
- Package
- Plugin
- Description
- 490uF 200V 285mΩ@120Hz ±20% 7.7A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS491M200EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS491M200EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS491M200EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS491M200EA1D datasheets or manufacturer documentation.
Datasheet: HVMLS491M200EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCHN38FK681J-Y
Cornell Dubilier Electronics
$114.027
-
DME4P15K
Cornell Dubilier Electronics
$1.071
-
381EL122M200K052
Cornell Dubilier Electronics
$13.491
-
SLPX272M080E3P3
Cornell Dubilier Electronics
$1.668
-
CDV19FF202JO3F
Cornell Dubilier Electronics
$7.905
-
CD6CD150JO3
Cornell Dubilier Electronics
$19.5135