
* Images are for reference only
101C682U075AB2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 101C682U075AB2B
- JLCPCB Part #
- C2623309
- Package
- Bolt,D34.93xL80.95mm
- Description
- -10%~+75% 12.7mm 34.93mm 6800uF 80.95mm 螺栓,D34.93xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.5245
200+
$53.2203
500+
$51.3503
1000+
$50.4257
Related Products

101C682U075AB2BS
Cornell Dubilier Electronics
$137.5245

DCM273U015AB2B
Cornell Dubilier Electronics
$28.4956

DCM143U025AB2B
Cornell Dubilier Electronics
$15.0040

DCM472U050AB2B
Cornell Dubilier Electronics
$14.1359

500C103U050AB2A
Cornell Dubilier Electronics
$18.7619

DCM1352U020AB2B
Cornell Dubilier Electronics
$25.0405
Welcome back, may I help you?