This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS124U050X5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS124U050X5L
JLCPCB Part #
C2648757
Package
Bolt,D76.2xL142.88mm
Description
-10%~+75% -40℃~+85℃ 0.12F 142.88mm 2000hrs@85℃ 21.6A@120Hz 3mΩ@120Hz 50V 76.2mm 螺栓,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $110.8865
200+ $42.9123
500+ $41.4038
1000+ $40.6592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons