
* Images are for reference only
FCN1913G682J-E2
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913G682J-E2
- JLCPCB Part #
- C3778410
- Package
- SMD,3.3x4.8mm
- Description
- -40℃~+85℃ 400V 6.8nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
200+
$0.1901
500+
$0.1837
1000+
$0.1804
Welcome back, may I help you?