* Images are for reference only
CGH362T500X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH362T500X5C
- JLCPCB Part #
- C2623132
- Package
- Bolt,D76.2xL130.18mm
- Description
- 500V 3600uF -10%~+50% 7A@120Hz 76.3mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGH362T500X5C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH362T500X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH362T500X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH362T500X5C datasheets or manufacturer documentation.
Datasheet: CGH362T500X5C Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TIM565K020P0W
Cornell Dubilier Electronics
$10.899
-
150394J250GC
Cornell Dubilier Electronics
$1.7295
-
160393K400D-F
Cornell Dubilier Electronics
$0.5865
-
184562J400RAB-F
Cornell Dubilier Electronics
$0.516
-
185103J250RAB-F
Cornell Dubilier Electronics
$1.1445
-
MC12ED220G-F
Cornell Dubilier Electronics
$10.3125