* Images are for reference only
CGS223U150X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS223U150X5C
- JLCPCB Part #
- C3814099
- Package
- Bolt,D76.2xL130.18mm
- Description
- 150V 22000uF -10%~+75% 15.6A@120Hz 15mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS223U150X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS223U150X5C technical specifications, attributes, and parameters.
CGS223U150X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS223U150X5C datasheets or manufacturer documentation.
Datasheet: CGS223U150X5C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP2416H124J
Cornell Dubilier Electronics
$1.3575
-
SFS37S55K375B-F
Cornell Dubilier Electronics
$76.383
-
AVEK477M16G24T-F
Cornell Dubilier Electronics
$0.6825
-
381EL152M200A052
Cornell Dubilier Electronics
$20.5545
-
SFS44T40J384B-00DU
Cornell Dubilier Electronics
$12.357
-
CD18FD102JO3
Cornell Dubilier Electronics
$14.9625