* Images are for reference only
CGS234U040X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS234U040X5C
- JLCPCB Part #
- C3816082
- Package
- Bolt,D76.2xL130.18mm
- Description
- 40V 0.23F -10%~+75% 29.5A@120Hz 4mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS234U040X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS234U040X5C technical specifications, attributes, and parameters.
CGS234U040X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS234U040X5C datasheets or manufacturer documentation.
Datasheet: CGS234U040X5C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160394J63C-F
Cornell Dubilier Electronics
$1.3215
-
150224K250FB
Cornell Dubilier Electronics
$2.916
-
SFA37S3K156B-F
Cornell Dubilier Electronics
$11.9055
-
TDC334M050NSE
Cornell Dubilier Electronics
$1.4115
-
381LX102M100A202
Cornell Dubilier Electronics
$10.4295
-
AVS107M10D16B-F
Cornell Dubilier Electronics
$0.3605