* Images are for reference only
3186GH472M450MPC1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 3186GH472M450MPC1
- JLCPCB Part #
- C6083176
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 4700uF ±20% 31mΩ Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3186GH472M450MPC1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3186GH472M450MPC1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
3186GH472M450MPC1 symbol, PCB footprint from the free EasyEDA PCB design tool.
3186GH472M450MPC1 datasheets or manufacturer documentation.
Datasheet: 3186GH472M450MPC1 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR221M400H052
Cornell Dubilier Electronics
$11.136
-
380LX103M035J042
Cornell Dubilier Electronics
$7.623
-
380LQ271M315J032
Cornell Dubilier Electronics
$1.983
-
381LR151M450J022
Cornell Dubilier Electronics
$4.1535
-
184333K400RCA-F
Cornell Dubilier Electronics
$0.5475
-
CDS19FD182GO3
Cornell Dubilier Electronics
$14.514