* Images are for reference only
CGH482T450X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH482T450X5L
- JLCPCB Part #
- C2623241
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 4800uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH482T450X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH482T450X5L technical specifications, attributes, and parameters.
CGH482T450X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH482T450X5L datasheets or manufacturer documentation.
Datasheet: CGH482T450X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MIN02-002C040D-F
Cornell Dubilier Electronics
$5.007
-
MLS173M020EB0D
Cornell Dubilier Electronics
$255.048
-
SLPX102M200E5P3
Cornell Dubilier Electronics
$3.5265
-
150473K400DB
Cornell Dubilier Electronics
$0.7335
-
BLH206K112C064
Cornell Dubilier Electronics
$11.9385
-
CMR05E510GPDP
Cornell Dubilier Electronics
$38.22