
* Images are for reference only
520C302T350BF2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 520C302T350BF2B
- JLCPCB Part #
- C2622939
- Package
- Bolt,D50.8xL144.45mm
- Description
- -10%~+50% -40℃~+85℃ 144.45mm 22.23mm 3000uF 350V 50.8mm 8000hrs@85℃ 螺栓,D50.8xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.4681
200+
$35.7839
500+
$34.5271
1000+
$33.9051
Related Products

DCMX262T400BF2B
Cornell Dubilier Electronics
$87.0798

520C102T450BF1B
Cornell Dubilier Electronics
$68.8866

550C252M350BF2B
Cornell Dubilier Electronics
$96.1918

DCM252T250BF2B
Cornell Dubilier Electronics
$51.0929

DCMC134U035BF2B
Cornell Dubilier Electronics
$36.0820

550C142T450BF1B
Cornell Dubilier Electronics
$94.3323
Welcome back, may I help you?