
* Images are for reference only
550C142T450BF1B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C142T450BF1B
- JLCPCB Part #
- C2622813
- Package
- Bolt,D50.8xL144.45mm
- Description
- -10%~+50% -40℃~+105℃ 10000hrs@105℃ 1400uF 144.45mm 22.23mm 450V 50.8mm 螺栓,D50.8xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.4384
200+
$36.5469
500+
$35.2628
1000+
$34.6289
Related Products

550C142T450BF2B
Cornell Dubilier Electronics
$142.6755

520C102T450BF1B
Cornell Dubilier Electronics
$68.9641

520C302T350BF2B
Cornell Dubilier Electronics
$92.5721

550C252M350BF2B
Cornell Dubilier Electronics
$96.3000

DCMX262T400BF2B
Cornell Dubilier Electronics
$87.1778

DCMC134U035BF2B
Cornell Dubilier Electronics
$36.1226
Welcome back, may I help you?