This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX562M063H3P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX562M063H3P3
JLCPCB Part #
C2620896
Package
Plugin,D35xL30mm
Description
-40℃~+85℃ 10mm 3.75A@120Hz 3000hrs@85℃ 30mm 35mm 5600uF 63V 71mΩ@120Hz ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1326
200+ $0.8260
500+ $0.7969
1000+ $0.7824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons