This website requires JavaScript.
no-image

* Images are for reference only

SLPX562M063C4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX562M063C4P3
JLCPCB Part #
C2620797
Package
Plugin,D25xL45mm
Description
-40℃~+85℃ 10mm 25mm 3000hrs@85℃ 4.01A@120Hz 45mm 5600uF 63V 71mΩ@120Hz ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9288
200+ $0.7471
500+ $0.7213
1000+ $0.7084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons